4-2213772-0

Heilind Number:AMP4-2213772-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2213772-0

Detailed Description

Enhance your control panel with the AV22 SPL 0.4VA push button switch, featuring a striking blue LED illuminated ring. Designed for effortless operation, this switch offers a reliable SPDT contact configuration with gold plating, ensuring optimal conductivity. The round actuator allows for easy On/Off operation, while the vertical mount angle provides convenient installation. Rated for 250VAC, this switch guarantees efficient performance, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your switch system with this sleek and functional component, perfect for a variety of applications.