4-2213772-1

Heilind Number:AMP4-2213772-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 5A MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213772-1

Detailed Description

Enhance your control panel with the AV22 DPM 5A MOVE RING LED Push Button Switch in sleek white. Featuring a durable silver contact plating and DPST contact configuration, this switch ensures reliable performance. With a round actuator and vertical mount angle, it offers easy operation. The LED illumination adds a modern touch, while the Off-(On), On-(Off) switch operation provides versatility. Rated for 250VAC and RoHS compliant, this switch is a practical and eco-friendly choice for various applications. Elevate your setup with the ultimate combination of style and functionality.