4-2213772-2

Heilind Number:AMP4-2213772-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 0.4VA MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213772-2

Detailed Description

Enhance your control panel with the AV22 DPM push button switch, featuring a striking white LED ring for clear visibility. With a low 0.4VA power consumption, this switch is both energy-efficient and functional. Its gold-plated contacts ensure reliable performance, while the DPST configuration offers versatile usage. Designed for vertical mounting, it's perfect for a range of applications. The round actuator provides a comfortable grip, and the Off-(On), On-(Off) operation allows for easy toggling. Rated for 250 VAC, this switch is suitable for various power requirements. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your control setup with this high-quality push button switch.