4-2213772-8

Heilind Number:AMP4-2213772-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2213772-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 0.4VA MOVE RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213772-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2213772-8

Detailed Description

Enhance your control panel with the AV22 DPM Push Button Switch, a high-quality component designed for efficient operation. Featuring a gold-plated contact configuration and a vertical mount angle, this switch ensures reliable performance in any setting. The round actuator with a move ring and red LED illumination adds a sleek touch, while the DPST contact configuration offers versatility in switching options. Rated for 250VAC and RoHS compliant, this switch is both durable and environmentally friendly. Perfect for applications requiring a 0.4A current, it guarantees smooth and effortless operation. Upgrade your control system with the AV22 DPM Push Button Switch and experience enhanced functionality.