4-2213818-0

Heilind Number:AMP4-2213818-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-0

Detailed Description

Enhance your electronic setup with this reliable vertical mount tactile switch. With an amperage of 50mA, it offers efficient performance for various applications. The through-hole mount type and brass contact material ensure durability, while the SPST pole and throw configuration guarantees seamless operation. Featuring a rectangular actuator in a classic brown color, this switch is not only functional but also visually appealing. Its RoHS compliance signifies a commitment to environmental responsibility. Upgrade your devices with this Off-(On) switch for a superior user experience.