4-2213818-1

Heilind Number:AMP4-2213818-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-1

Detailed Description

Experience efficient and reliable performance with this tactile switch, designed for through-hole mounting with a 50mA amperage rating. Featuring a durable brass contact material and a vertical mount angle, it ensures seamless operation in various electronic applications. The rectangular actuator in a classic brown color offers easy and comfortable usage, with a SPST pole-and-throw configuration for precise control. This switch operates in an Off-(On) mode, making it ideal for power control functions. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Perfect for use in keyboards, this tactile switch is a must-have component for your electronic projects.