4-2213818-2

Heilind Number:AMP4-2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-2

Detailed Description

Enhance your electronic devices with this versatile and reliable tactile switch. With a low amperage of 50 mA, it offers efficient performance, while its through-hole mount type ensures secure installation. Crafted with durable brass contacts and featuring a vertical mount angle, this switch guarantees longevity and stability. The rectangular actuator in a classic brown color offers easy operation, with a simple Off-(On) switch operation. Its SPST pole-and-throw configuration provides seamless connectivity, making it a must-have component for any project. Rest assured, this switch is RoHS compliant, meeting environmental regulations for added peace of mind. Upgrade your devices with this high-quality tactile switch today.