4-2213818-3

Heilind Number:AMP4-2213818-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-3

Detailed Description

Enhance your electronic devices with our high-quality tactile switch, designed for efficient power control with an amperage of 50 mA. Featuring a durable brass contact material and a vertical mount angle, this through-hole switch ensures reliable performance. The rectangular actuator, in a sleek brown color, offers easy operation with an Off-(On) switch operation. With a single-pole, single-throw configuration, it provides seamless connectivity. Rest assured, this switch is RoHS compliant, meeting strict environmental standards. Upgrade your equipment with this essential component for smooth and precise functionality.