4-2213818-4

Heilind Number:AMP4-2213818-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-4

Detailed Description

Enhance your electronic projects with this high-quality tactile switch, featuring a 50 mA amperage for reliable performance. Designed for through-hole mounting with a vertical, SPST configuration, it ensures seamless integration. The brass contact material guarantees durability, while the brown rectangular actuator offers a sleek touch. With a momentary Off-(On) switch operation, it's ideal for various applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this tactile switch.