4-2213818-5

Heilind Number:AMP4-2213818-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-5
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-5

Detailed Description

Enhance your electronic devices with this high-performance tactile switch, designed for seamless operation. Featuring a 50 mA amperage and SPST pole-and-throw configuration, it ensures reliable connectivity. The through-hole mount type with a vertical orientation and brass contact material offers durability and stability. The rectangular actuator in a sleek brown finish is both functional and visually appealing. With a simple off-(on) switch operation, it provides ease of use. Rest assured of its quality, as it is RoHS compliant. Elevate your product with this tactile switch, a must-have component for electronic applications.