4-2213818-6

Heilind Number:AMP4-2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-6

Detailed Description

Enhance your electronic devices with our high-quality tactile switch, featuring a 50 mA amperage for efficient performance. Designed for easy installation, this through-hole mount type boasts a durable brass contact material and a vertical mount angle, ensuring reliability in any application. The rectangular brown actuator offers a sleek and functional design, with a simple off-(on) switch operation. With a single-pole, single-throw configuration and full RoHS compliance, this switch is not only versatile but also environmentally friendly. Upgrade your devices with this essential component for seamless functionality.