4-2213818-7

Heilind Number:AMP4-2213818-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-7

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a low amperage of 50mA for efficient power usage. Designed for easy installation with a through-hole mount type and vertical orientation, it boasts durable brass contact material and a reliable SPST pole and throw configuration. The rectangular brown actuator provides comfortable operation, with a momentary Off-(On) switch operation. With RoHS compliance, you can trust in its environmentally-friendly design. Perfect for a wide range of applications, this switch is a valuable addition to any project.