4-2213818-8

Heilind Number:AMP4-2213818-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-8
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-8
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-8

Detailed Description

Enhance your electronic projects with this tactile switch, offering a reliable amperage of 50 mA for efficient performance. Designed for seamless integration, its through-hole mount type and vertical mount angle ensure easy installation. The brass contact material guarantees durability, while the SPST pole-and-throw configuration provides precise control. Featuring a rectangular actuator in a distinctive brown color, this switch operates in an Off-(On) fashion, making it ideal for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your switch solutions with this versatile component.