4-2213818-9

Heilind Number:AMP4-2213818-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2213818-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213818-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213818-9

Detailed Description

Enhance your electronic devices with this high-performance tactile switch, meticulously designed for seamless functionality. Featuring a 50 mA amperage and robust brass contact material, it ensures reliable operation. The through-hole mount type and vertical mount angle offer easy installation, while the rectangular actuator with a distinctive brown color provides a tactile and visual indicator. With SPST pole-and-throw configuration and Off-(On) switch operation, this component guarantees precise control. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice for your projects. Elevate your switch game and experience unparalleled quality with this essential component.