4-2213819-0

Heilind Number:AMP4-2213819-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF LI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-0
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-0

Detailed Description

Enhance your electrical systems with this high-performing tactile switch, designed for top-notch functionality. With a low amperage of 50 mA, it offers efficient power management while its surface mount capability ensures easy installation. The durable brass contact material guarantees reliable performance, while the vertical mount angle and SPST configuration make it versatile for various applications. Featuring a rectangular actuator in a sleek brown color, it adds a touch of style to your setup. This switch operates in the Off-(On) mode, providing seamless control. Rest assured of its quality and environmental compliance with its RoHS certification. Upgrade your switch systems with this premium component.