4-2213819-1

Heilind Number:AMP4-2213819-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-1

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, designed for efficient performance and durability. With a low amperage of 50 mA, it offers reliable operation while being environmentally conscious with RoHS compliance. The surface mount design with a vertical mount angle makes it easy to integrate into your circuit board. Featuring a brass contact material and a rectangular actuator, this SPST switch ensures a secure connection and seamless functionality. The brown actuator color adds a touch of style, while the Off-(On) operation provides convenience. Perfect for various applications, this switch is a must-have component for electronics enthusiasts and professionals alike. Elevate your projects with this versatile and dependable tactile switch.