4-2213819-2

Heilind Number:AMP4-2213819-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, perfect for various applications. With an amperage of 50 mA, it offers reliable performance, while its surface mount design ensures effortless installation. The brass contact material guarantees durability, while the vertical mount angle and rectangular actuator provide versatility. Operating in an Off-(On) configuration, it boasts a distinctive brown actuator color. This SPST switch is RoHS compliant, making it a sustainable choice for your projects. Elevate your switch solutions with this premium component.