4-2213819-3

Heilind Number:AMP4-2213819-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-3

Detailed Description

Enhance your electronic projects with this high-quality Tactile Switch. Featuring a surface mount design, it offers seamless integration onto circuit boards. With a 50mA amperage and SPST pole-and-throw configuration, it ensures reliable performance. The rectangular brown actuator, operating in an Off-(On) mode, provides tactile feedback for user convenience. Crafted with RoHS-compliant materials and a brass contact, it guarantees durability and safety. Perfect for keyboard and control applications, this switch is a versatile choice for any project. Upgrade your setup with this essential component.