4-2213819-4

Heilind Number:AMP4-2213819-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-4

Detailed Description

Enhance your electronic device with this high-quality tactile switch, designed for efficient performance. With a low amperage requirement of 50 mA, it helps conserve energy while providing reliable functionality. Featuring a surface mount design with a vertical mount angle, it's easy to install in various applications. The brass contact material ensures durability, while the rectangular actuator in a subtle brown color offers a sleek look. Operating in an Off-(On) configuration, this SPST switch guarantees seamless control. Plus, it's compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your electronic setup with this tactile switch, a must-have for any tech enthusiast.