4-2213819-6

Heilind Number:AMP4-2213819-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-6
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-6

Detailed Description

Enhance your circuit board with this high-performing tactile switch, perfect for a variety of electronic applications. With a low amperage of 50 mA, it offers efficient power management. Designed for surface mount installation with a vertical mount angle, it ensures seamless integration. The rectangular brown actuator provides tactile feedback, making it easy to operate. Featuring a single-pole, single-throw configuration, it guarantees reliable performance. Rest assured, this switch is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your devices with this durable and versatile component.