4-2213819-7

Heilind Number:AMP4-2213819-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF HI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-7

Detailed Description

Enhance your electronic devices with this high-quality Surface Mount Tactile Switch. Designed for efficient performance, this switch features a 50 mA amperage, making it ideal for a variety of applications. With a durable brass contact material and a vertical mount angle, it ensures reliable connectivity. The rectangular actuator in brown color offers a sleek and modern look, while the SPST pole and throw configuration allows for simple operation. ROHS compliant, this switch is not only functional but also environmentally friendly. Upgrade your equipment with this Off-(On) switch for seamless and responsive user experience.