4-2213819-9

Heilind Number:AMP4-2213819-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2213819-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 520GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2213819-9
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP4-2213819-9

Detailed Description

Enhance your electronic devices with this high-performance surface mount tactile switch, designed for seamless integration. With a low amperage of 50 mA and a durable brass contact material, it ensures reliable operation. The vertical mount angle and rectangular actuator provide easy accessibility, while the SPST pole and throw configuration guarantee efficient performance. Featuring a sleek brown actuator and RoHS compliance, this switch is both functional and environmentally friendly, making it a must-have component for your projects. Upgrade your equipment with the best in tactile switch technology.