4-2232044-8

Heilind Number:AMP4-2232044-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2232044-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2232044-8
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:45
Number of Positions:8
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:1.67 in, 42.3 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:4-2232044-8
SKU:AMP4-2232044-8

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable housing made of UL 94V-0 rated Nylon in a natural color, these connectors ensure reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). Featuring a vertical mount orientation and through-hole solder termination method, they offer easy integration onto printed circuit boards with a 1.5mm thickness. The 8-position connectors, with a 5mm pitch, cater to power transmission needs, boasting a voltage rating of 250VAC. Each package contains 45 loose pieces, ideal for appliance assembly. The contact layout, with square-shaped silver-plated tabs, guarantees secure and efficient wire-to-board connections. With mating retention and polarizing pegs for alignment, these connectors provide stability and ease of use in various applications. Not RoHS compliant. Elevate your connectivity solutions with the RAST 5 IDC Connectors.