4-2232046-4

Heilind Number:AMP4-2232046-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2232046-4
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

4P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2232046-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:108
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:4-2232046-4
SKU:AMP4-2232046-4

Detailed Description

Introducing our RAST 5 IDC Connectors, essential components for power circuit applications. With a durable Nylon housing and copper alloy contacts plated with silver, these connectors ensure reliable performance. Featuring a vertical mount orientation and through-hole solder termination, they are easy to install on a PCB with a thickness of 1.5mm. Each connector in this package of 108 is designed for a single row setup, with 4 positions and a 5mm pitch. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and versatility. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), these connectors are suitable for various environments. Whether used in appliances or other electronic devices, trust in the quality and efficiency of our RAST 5 IDC Connectors.