| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2232346-1 |
| Gender: | Plug |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Number of Positions: | 36 |
| Mating Retention Type: | Screwlock |
| Packaging: | Box & Tray, Tray |
| Shell Type: | All Plastic |
| SKU: | AMP4-2232346-1 |
4-2232346-1
| Heilind Number: | AMP4-2232346-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2232346-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this SCSI .050 Plug Assembly, featuring 36 gold-plated positions across two rows for optimal signal transmission. Designed for secure mating, it includes a screwlock retention mechanism. The all-plastic shell ensures durability while meeting RoHS compliance standards. Perfect for use in a variety of applications, this connector comes packaged in a convenient tray for easy storage and handling. Upgrade your IO connections with this essential component.

