| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2232532-3 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 4-2232532-3 |
| SKU: | AMP4-2232532-3 |
4-2232532-3
| Heilind Number: | AMP4-2232532-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2232532-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our RAST 5D series, featuring a vertical-mount header with Through Hole - Solder termination for easy assembly. With a pitch of 5mm (.197 in) and 3 positions, it's ideal for wire-to-board applications in appliances. This shrouded connector, not sealable, is designed for efficient PCB mounting. RoHS compliant and suitable for lead-free solder processes, it guarantees both performance and environmental responsibility. Upgrade your PCB connectors with this reliable and versatile solution.

