| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2295321-6 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 24 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2295321-6 |
| SKU: | AMP4-2295321-6 |
4-2295321-6
Specifications
Detailed Description
Easily connect and secure your electronic components with this RITS Connector Socket Assembly. Featuring 6 gold-plated contacts for optimal conductivity, this assembly is designed for crimp termination on a printed circuit board. The thermoplastic housing in a vibrant green color is not only visually appealing but also meets UL 94V-0 flammability standards for safety. With a maximum voltage rating of 32 VDC and a current capacity of 3 A, it is suitable for signal applications. Its compact design, with a connector height of .905 inches, offers space-efficient installation. Operating within a wide temperature range of -30 to 75°C, this connector is reliable in various environments. Its polarization and latch mating retention ensure easy and secure connections, while its lead-free and halogen-free construction complies with RoHS regulations. Ideal for industrial use, this connector assembly comes in a package quantity of 24, providing value and convenience for your assembly needs.

