| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2306963-1 |
| Color: | Yellow |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Number of Positions: | 26 |
| GPL: | N02 |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Cable Exit Angle: | 90° |
| Part Aliases: | 4-2306963-1 |
| SKU: | AMP4-2306963-1 |
4-2306963-1
Specifications
Detailed Description
Enhance your automotive connector setup with this 26-position cover assembly, specially designed for MQS connectors. Crafted with durable PBT GF material in a striking yellow hue, it not only offers visual appeal but also ensures robust protection for your connectors. The 90-degree cable exit angle adds versatility to its functionality, while the included strain relief guarantees secure cable connections. Compliant with automotive industry standards, this assembly is a must-have accessory for maintaining optimal performance in your vehicle's electrical systems.

