| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L18-4S |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP4-2316108-0 |
MS3459L18-4S
| Heilind Number: | AMP4-2316108-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L18-4S |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality housing, featuring two rows for efficient cable mounting. Crafted from durable Liquid Crystal Polymer in sleek black, it ensures reliable performance even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a pitch of 2mm (.079 in) and 40 positions, it accommodates signal circuitry with ease, while the crimp snap-in termination method guarantees secure attachment for 24-30 AWG wires. RoHS compliant and rated for 125V, this receptacle is an essential component for wire-to-board connectors, offering both functionality and peace of mind in your assembly projects.


