MS3459L18-4SX

Heilind Number:AMP4-2316108-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L18-4SX
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

44P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L18-4SX
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:44
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP4-2316108-4

Detailed Description

Enhance your connectivity with our 2 A Pin & Socket Housing, designed for seamless integration in various applications. Featuring a durable Liquid Crystal Polymer construction in a sleek black finish, this housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 125°C (-40 to 257°F). Its 44 positions, arranged in 2 rows with a pitch of 2 mm (.079 in), offer ample space for signal transmission. The cable mount (free-hanging) design, along with crimp snap-in termination, facilitates easy installation. With RoHS compliance and a voltage rating of 125V, it guarantees both environmental safety and optimal functionality. Compatible with wire sizes ranging from 24 to 30 AWG, this receptacle connector is the perfect solution for your wire-to-board connectivity needs, providing secure mating without the need for additional retention mechanisms. Elevate your connectivity standards with this high-performance housing.