| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L18-5P |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP4-2316109-0 |
MS3459L18-5P
| Heilind Number: | AMP4-2316109-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L18-5P |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance 40-position pin and socket housing. Designed for seamless wire-to-board integration, it features a durable Liquid Crystal Polymer construction in sleek black. With a 2A amperage and 125V operating voltage, it ensures reliable signal transmission in diverse applications. The cable mount (free-hanging) design with crimp snap-in termination offers easy installation, while the 2mm pitch and .079-inch row spacing provide efficient connectivity. RoHS compliant and capable of withstanding temperatures from -40 to 125°C (-40 to 257°F), this housing guarantees both environmental responsibility and robust performance. Suitable for wire sizes ranging from 24 to 30 AWG, it's the perfect choice for demanding circuit applications. Elevate your connectivity solutions with this essential component.


