4-2316366-0

Heilind Number:AMP4-2316366-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2316366-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316366-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2316366-0

Detailed Description

Elevate your audiovisual setup with our AV19 SPL Power Logo Switch. Featuring a vibrant R&Y illumination, this 12V FL switch adds a touch of style while offering reliable performance. With a 3A amperage rating, it's designed to handle heavy-duty power requirements. The SPST contact configuration ensures seamless operation, while the round actuator type and vertical mount angle make it easy to use. Its silver-plated copper contacts guarantee long-lasting durability, and with RoHS compliance, you can trust in its environmental responsibility. Ideal for panel mounting, this switch is perfect for enhancing control in various applications. Upgrade to the AV19 SPL and experience superior functionality with a sleek design.