4-2316366-2

Heilind Number:AMP4-2316366-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2316366-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A POWER LOGO R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316366-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2316366-2

Detailed Description

Elevate your power control with our AV19 DPM 3A Push Button Switch. Featuring a vibrant red and green power logo indicator, this switch not only offers a sleek design but also ensures clear visibility. Operating at 12V, it delivers reliable performance with a 3A amperage rating. Crafted with copper contacts plated in silver, it guarantees efficient conductivity. The DPST configuration and round actuator make it easy to use, while the vertical mount orientation adds versatility. Ideal for various applications, this switch is RoHS compliant, meeting high industry standards. Upgrade your setup with the AV19 DPM 3A Push Button Switch.