| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2316366-4 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP4-2316366-4 |
4-2316366-4
| Heilind Number: | AMP4-2316366-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2316366-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 DPM 3A Power Logo R&B 12V FL push button switch. Featuring a sleek vertical mount design and durable copper contact material with silver plating, this switch ensures reliable performance. The DPST configuration and round actuator offer ease of use, while the illuminated logo adds a stylish touch. With a 250VAC rating and ROHS compliance, it's the perfect choice for a variety of applications. Upgrade your setup with this high-quality switch today.

