4-2316366-5

Heilind Number:AMP4-2316366-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2316366-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A POWER LOGO R&B 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316366-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2316366-5

Detailed Description

Enhance your AV systems with the AV19 DPM 3A POWER LOGO R&B 24V FL Push Button Switch, a reliable and efficient solution for controlling power functions. Designed with a vertical mount angle, this switch features a durable copper contact material with silver plating, ensuring consistent performance. The DPST contact configuration and round actuator type offer seamless operation, while the illuminated design adds a touch of convenience. With a rated voltage of 250 VAC and RoHS compliance, this switch is suitable for a variety of applications. Upgrade your control panel with this high-quality push button switch.