4-2316531-1

Heilind Number:AMP4-2316531-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2316531-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A MOVING RING R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316531-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2316531-1

Detailed Description

Elevate your control panel with the AV19 SPL 3A Moving Ring R&Y 24V FL Push Button Switch, designed for seamless operation and enhanced functionality. With a durable copper contact material and silver plating, this switch guarantees reliable performance. Its vertical mount angle and SPST contact configuration ensure easy installation and smooth operation. Featuring an illuminated round actuator, it offers convenient visibility in any setting. Rated for 250 VAC, it's suitable for a wide range of applications. Not only does it meet RoHS compliance standards, but it also adds a touch of sophistication to any panel design. Upgrade your control setup with this high-quality push button switch.