4-2316531-3

Heilind Number:AMP4-2316531-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2316531-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A MOVING RING R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316531-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2316531-3

Detailed Description

Enhance your control panel with the AV19 DPM 3A MOVING RING R&G 24V FL Push Button Switch. Featuring a durable copper contact material with silver plating, this switch ensures reliable performance. With a vertical mount angle and DPST contact configuration, it offers versatile installation options. The round actuator and illuminated design make it easy to operate, while the Off-(On), On-(Off) switch operation adds convenience. Rated for 250VAC, it's suitable for a wide range of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your panel's functionality with this premium push button switch.