4-2316531-6

Heilind Number:AMP4-2316531-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2316531-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A MOVING RING R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316531-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2316531-6

Detailed Description

Elevate your AV equipment with this AV19 DPM 3A MOVING RING R&Y 12V FL Push Button Switch. Featuring a sleek vertical mount design with a striking illuminated ring, this switch not only adds a stylish touch to your panel but also offers reliable performance. The contact material is high-quality copper with silver plating, ensuring durability and efficient conductivity. With a DPST configuration and round actuator, it provides easy operation for your devices. Rated for 250 VAC, it delivers the power you need while meeting RoHS compliance standards. Perfect for various applications, this switch is a must-have for any setup that demands both style and functionality.