4-2316531-7

Heilind Number:AMP4-2316531-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2316531-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A MOVING RING R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316531-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2316531-7

Detailed Description

Enhance your control panel with the AV19 DPM 3A MOVING RING R&Y 24V FL push button switch. Featuring a sleek design with a vertical mount angle, this switch offers reliable performance with a copper contact material and silver plating. Its DPST configuration and round actuator type make it easy to operate, while the dual illumination adds a touch of visual appeal. Rated for 250 VAC, this switch is suitable for a variety of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this versatile and durable push button switch.