4-2316542-0

Heilind Number:AMP4-2316542-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2316542-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A SPOT LOGO R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2316542-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2316542-0

Detailed Description

Enhance your control panel with our AV19 SPL 3A SPOT LOGO R&Y 12V FL push button switch. Designed for vertical mounting, this switch features a durable copper contact with silver plating, ensuring reliable performance. Its SPST contact configuration and round actuator type make it easy to operate, while the illuminated design adds a stylish touch. Rated for 250VAC, it's perfect for a variety of applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this sleek and efficient push button switch.