4-2317404-0

Heilind Number:AMP4-2317404-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2317404-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317404-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2317404-0

Detailed Description

Elevate your AV19 SPL system with this Fixed Ring R&Y 12V FL Push Button Switch. Designed for seamless integration into panels, it boasts a durable copper construction with silver plating for enhanced conductivity. The SPST configuration ensures reliable operation, while the round actuator allows for easy on-off switching. With a 3A amperage and 250VAC rating, it's perfect for various applications. Plus, its vertical mount angle and illuminating feature add convenience and visibility. Rest assured, this switch is RoHS compliant for environmentally conscious use. Upgrade your control setup with this high-performance push button switch.