4-2317404-3

Heilind Number:AMP4-2317404-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2317404-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A FIXED RING R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317404-3
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317404-3

Detailed Description

Enhance your control panel with the AV19 DPM Fixed Ring R&G 24V FL Push Button Switch. Featuring a durable construction and efficient 3A amperage, this switch offers reliable performance for various applications. With a sleek vertical mount design and DPST contact configuration, it ensures seamless operation. The silver-plated copper contacts guarantee high conductivity, while the round actuator and illuminated feature provide easy visibility and usage. ROHS compliant and rated for 250VAC, it meets international standards for safety and environmental responsibility. Upgrade your setup with this premium push button switch for optimal performance.