4-2317404-5

Heilind Number:AMP4-2317404-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2317404-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A FIXED RING R&B 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317404-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317404-5

Detailed Description

Enhance your control panel with the AV19 DPM Fixed Ring R&B 24V FL Push Button Switch. Designed for reliable performance, this switch offers a 3A amperage and DPST contact configuration with copper contacts and silver plating. Featuring a vertical mount angle and round actuator type, it ensures seamless operation with an Off - (On), On - (Off) switch operation. With a rated voltage of 250VAC and RoHS compliance, it guarantees safety and efficiency in any application. Illuminate your setup with its built-in light and elevate your panel's functionality with this high-quality push button switch.