4-2317404-6

Heilind Number:AMP4-2317404-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2317404-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 3A FIXED RING R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317404-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317404-6

Detailed Description

Enhance your electrical control panel with our AV19 DPM 3A FIXED RING R&Y 12V FL Push Button Switch. Featuring a sleek vertical mount design, this switch offers reliable performance with a contact material of copper and silver plating. The DPST contact configuration ensures efficient operation, with a round actuator for easy use. Rated for 250VAC, it guarantees safety and compliance with RoHS regulations. Illuminate your workspace with the included 12V FL feature, making it ideal for dark environments. Whether you need to turn devices on or off, this versatile switch is perfect for various applications. Upgrade your setup with this high-quality component.