4-2317570-0

Heilind Number:AMP4-2317570-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2317570-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 3A MOVING RING R&Y 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317570-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP4-2317570-0

Detailed Description

Easily control power with the AV22 SPL 3A Moving Ring Push Button Switch. Featuring a vibrant red and yellow illuminated design, this panel-mount switch offers convenient operation with a vertical mount angle. Crafted with durable copper contacts and silver plating, it ensures reliable performance. The SPST configuration and round actuator make it ideal for On/Off functions, while the 250VAC rating guarantees safe usage. Compliant with RoHS regulations, this switch is not only efficient but also environmentally friendly. Perfect for various applications, it is a versatile and essential component for any electronic setup. Elevate your control system with the AV22 SPL Push Button Switch.