4-2317570-2

Heilind Number:AMP4-2317570-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2317570-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 3A MOVING RING R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317570-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317570-2

Detailed Description

Enhance your AV equipment with the AV22 DPM 3A Moving Ring R&G 12V FL push button switch. Featuring a sleek panel mount design, this switch is crafted with durable copper contacts plated in silver for reliable performance. With a DPST contact configuration and round actuator, it offers versatile functionality, while the vertical mount angle and illuminated design make it easy to use in any setting. Rated for 250 VAC, this switch is not only powerful but also environmentally friendly with RoHS compliance. Perfect for controlling various devices, it is a must-have component for any electronic setup. Elevate your switching experience with the AV22 DPM 3A Moving Ring R&G 12V FL push button switch.