4-2317570-4

Heilind Number:AMP4-2317570-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2317570-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 3A MOVING RING R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317570-4
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317570-4

Detailed Description

Elevate your control panel with the AV22 DPM 3A MOVING RING R&B 12V FL Push Button Switch. Featuring a sleek vertical mount design, this switch offers a reliable copper contact with silver plating for efficient performance. With a DPST configuration and round actuator, it ensures seamless operation with an Off-(On), On-(Off) switch mechanism. Rated for 250 VAC, it guarantees safe and convenient use. Enjoy added visibility with its illumination feature, making it ideal for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your project. Upgrade your setup with this high-quality push button switch.