4-2317570-7

Heilind Number:AMP4-2317570-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2317570-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 3A MOVING RING R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2317570-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP4-2317570-7

Detailed Description

Enhance your control panel with the AV22 DPM 3A MOVING RING R&Y 24V FL Push Button Switch, a high-performance solution designed for seamless operation. Featuring a durable copper contact material with silver plating, this switch ensures reliable conductivity. The vertical mount angle and DPST contact configuration offer versatility for various applications. With an illumination feature and round actuator type, it provides a user-friendly experience. Rated for 250 VAC, it guarantees safe and efficient performance. Compliant with RoHS regulations, it’s environmentally friendly. Elevate your switch system with this premium component.