4-2319847-2

Heilind Number:AMP4-2319847-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2319847-2
ECAD Model:
3D Model

Description:

END STACK DIP 12P J RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2319847-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:12
Housing Color:Black
Actuator Color:White
Number of Switches:12
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP4-2319847-2

Detailed Description

Enhance your electronic assembly with our 12-position DIP switch, featuring a sleek black housing and raised J-style actuator in striking white. Designed for easy surface mount installation, this switch boasts reliable copper alloy contacts and a vertical mount angle, ensuring optimal performance in any application. With a low amperage rating of .025 A and a maximum voltage of 24 VDC, it's perfect for controlling various circuit functions. Each of the 12 switches is individually operated by sliding the actuator, offering precise and convenient customization. RoHS compliant and crafted with quality in mind, this DIP switch is a must-have component for any project.