4-2319848-2

Heilind Number:AMP4-2319848-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2319848-2
ECAD Model:
3D Model

Description:

END STACK DIP 12P J RECESS SEAL TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2319848-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:12
Housing Color:Black
Actuator Color:White
Number of Switches:12
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP4-2319848-2

Detailed Description

Enhance your electronic assembly with this sleek and efficient End Stack DIP 12P J Recess Seal Tube switch. Designed for surface mount installation, this switch ensures seamless connectivity with its copper alloy contact material. With a low amperage of .025 A and a vertical mount angle, it offers precise control in a compact form. The SPST contact configuration and slide actuator type make it perfect for a variety of applications, while the black housing and white actuator add a touch of style. RoHS compliant and rated for 24 VDC, this switch guarantees both performance and environmental responsibility. Upgrade your setup with this high-quality component, perfect for DIP & SIP Switches.